The AMT113Q-V is a modular encoder kit designed for rotary motion applications. It features an indexed output and provides digital square wave encoder signals. The kit operates at speeds up to 8000 revolutions per minute and is suitable for use in environments ranging from -40 to 125°C. It can be powered from a supply voltage of 4.5 to 5.5VDC. The encoder is programmable and is available with a right-angle body orientation and cable terminals.
CUI Devices AMT113Q-V technical specifications.
| Type | Modular Encoder Kit |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.