Rotary absolute capacitive encoder with digital square wave output. Features a right-angle body orientation and cable terminal type. Offers programmable functionality with a maximum operating speed of 8000 RPM. Operates across a wide temperature range from -40°C to 125°C, with a typical supply voltage of 5VDC (4.5VDC to 5.5VDC). This modular encoder kit provides indexed output for precise motion control.
CUI Devices AMT203S-V technical specifications.
| Type | Modular Encoder Kit |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Absolute |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI Devices AMT203S-V to view detailed technical specifications.
No datasheet is available for this part.