The AMT213D-V is an absolute rotary capacitive encoder kit from CUI Devices. It features a maximum operating speed of 4000 revolutions per minute and an operating temperature range of -40 to 105°C. The encoder is programmable and can operate within a supply voltage range of 3.8 to 5.5VDC. The kit has a right-angle body orientation and features a cable terminal type.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT213D-V technical specifications.
| Type | Modular Encoder Kit |
| Motion | Rotary |
| Index Output | Not Indexed |
| Encoder Reading | Absolute |
| Maximum Operating Speed | 4000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 3.8VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |