The AMT303-0096-5000-06-E is a rotary incremental encoder with a maximum operating speed of 8000 revolutions per minute. It features a digital square wave encoder signal and an indexed index output. The device is programmable and operates within a temperature range of -40 to 125°C. The typical operating supply voltage is 5VDC, with a minimum operating supply voltage of 4.5VDC and a maximum operating supply voltage of 5.5VDC. The encoder is designed for use in electromechanical applications and is available from CUI Devices.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT303-0096-5000-06-E technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 5mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |