The AMT303-0200-3175-20 is an absolute rotary capacitive encoder from CUI Devices. It is a modular encoder with a rotary motion and indexed output, providing incremental encoder readings in the form of digital square wave signals. This encoder is programmable and can operate at speeds of up to 8000 revolutions per minute. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C, with a typical operating supply voltage of 5VDC and a minimum operating supply voltage of 4.5VDC. The encoder has a sleeve diameter of 3.175mm and a straight body orientation, with a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |