The AMT303-0400-4000-08 is a rotary capacitive encoder with indexed output and incremental encoder reading. It provides digital square wave encoder signals and operates at speeds up to 8000 revolutions per minute. The device is specified to function within a temperature range of -40 to 125°C and can be powered with a supply voltage between 4.5 and 5.5 volts DC. The encoder is programmable and features a straight body with a sleeve diameter of 4mm.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT303-0400-4000-08 technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |