The AMT303-0500-4000-04-CW is a rotary capacitive incremental encoder with indexed output, suitable for applications requiring high-speed operation up to 8000 revolutions per minute. This encoder is designed to operate within a temperature range of -40 to 125°C, making it suitable for use in various environments. The device can be powered with a supply voltage between 4.5 and 5.5 volts DC, allowing for flexibility in system design. With programmability available, the encoder can be customized to meet specific application requirements.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |