The AMT303-0500-8000-02-CW-D is a rotary incremental capacitive encoder from CUI Devices. It features a maximum operating speed of 8000 revolutions per minute and operates within a temperature range of -40°C to 125°C. The encoder is programmable and provides a digital square wave signal. It is designed to be used with a supply voltage of 4.5 to 5.5 volts DC.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |