The AMT303-0512-2000-10-D is a modular encoder with rotary motion and indexed output. It provides incremental encoder readings through digital square wave signals. This encoder is programmable and operates at speeds up to 8000 revolutions per minute. The device is suitable for use in environments with temperatures ranging from -40 to 125°C and can be powered with a supply voltage between 4.5 and 5.5VDC. The encoder features a straight body with a sleeve diameter of 2 inches and a connector terminal type.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT303-0512-2000-10-D technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |