The AMT303-0512-4760-12-E is a capacitive incremental rotary encoder with a maximum operating speed of 8000r/min and a temperature range of -40 to 125 degrees Celsius. It features a straight body orientation and a connector terminal type. The encoder provides a digital square wave signal and has a programmable supply voltage range of 4.5 to 5.5VDC, with a typical operating supply voltage of 5VDC. It is designed for use in a variety of applications, including those requiring high-speed and high-temperature operation.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |