The AMT303-1000-4760-02-D is an absolute rotary capacitive encoder from CUI Devices. This modular encoder is designed for rotary motion and features an indexed index output. It provides digital square wave encoder signals and can operate at speeds of up to 8000 revolutions per minute. The device is programmable and has a typical operating supply voltage of 5VDC. It can withstand temperatures ranging from -40 to 125°C and can be powered with a supply voltage between 4.5 and 5.5VDC.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |