The AMT303-1024-2000-06-CW-C is an absolute rotary capacitive encoder from CUI Devices. It is a modular encoder with a rotary motion and an indexed index output. The encoder reading is incremental and the encoder signal is a digital square wave. It can operate at a maximum speed of 8000 revolutions per minute and is programmable. The operating temperature range is -40 to 125°C, and the supply voltage range is 4.5 to 5.5VDC.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |