The AMT303LD-0192-3175-04-CW is a rotary incremental encoder with indexed output, capable of operating at speeds up to 8000 revolutions per minute. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The encoder requires a supply voltage between 4.5VDC and 5.5VDC. It features a straight body orientation and a connector terminal type. The encoder is programmable and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |