The AMT303LD-0192-5000-02-C is a rotary capacitive incremental encoder from CUI Devices. It features an indexed output and can operate at speeds of up to 8000 revolutions per minute. The encoder is designed to function within a temperature range of -40 to 125°C. It can be powered by a voltage supply between 4.5VDC and 5.5VDC, with a typical operating supply voltage of 5VDC. The encoder is programmable and has a sleeve diameter of 5mm, with a straight body orientation and connector terminals.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 5mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |