The AMT303LD-0192-8000-02-E is a modular encoder with a rotary motion type and indexed output. It provides incremental encoder readings and a digital square wave encoder signal. The device operates at a maximum speed of 8,000 revolutions per minute and has a temperature range of -40 to 125 degrees Celsius. It can be powered by a supply voltage between 4.5 and 5.5 volts DC, with a typical operating voltage of 5 volts DC. The encoder has a sleeve diameter of 8mm and a straight body orientation, with a connector terminal type.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT303LD-0192-8000-02-E technical specifications.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 8mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |