The AMT303LD-0250-6000-02 is a rotary capacitive encoder with incremental digital square wave output and indexed index output. It operates at speeds up to 8000 revolutions per minute and is programmable. The encoder is designed for use with a supply voltage between 4.5VDC and 5.5VDC. It has a sleeve diameter of 6mm and a straight body orientation with a connector terminal type. The AMT303LD-0250-6000-02 is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 6mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |