The AMT303LD-0500-3175-06 is a capacitive incremental rotary encoder from CUI Devices. It is a modular encoder with a rotary motion and indexed output, providing digital square wave encoder signals. The encoder operates at a maximum speed of 8000 revolutions per minute and has a typical operating supply voltage of 5VDC. The device is programmable and has a sleeve diameter of 3.175mm. It is designed to operate within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 3.175mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |