The AMT303LD-1000-4760-08-CW-D is a rotary capacitive incremental encoder with indexed output, designed for high-speed applications up to 8000 revolutions per minute. It operates within a temperature range of -40 to 125°C and accepts a supply voltage between 4.5 and 5.5VDC. The encoder features a sleeve diameter of 4.76mm and a straight body orientation. It is programmable and provides a digital square wave signal.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 4.76mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |