The AMT303LD-1024-2000-10-CW-E is a rotary capacitive encoder from CUI Devices. It is a modular encoder with incremental encoder reading and digital square wave output. This encoder can operate at speeds up to 8000 revolutions per minute and is suitable for use in environments ranging from -40°C to 125°C. The device requires a supply voltage between 4.5 and 5.5VDC and is programmable. It has a sleeve diameter of 2 inches and a straight body orientation with a connector terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Modular Encoder |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Sleeve Diameter | 2mm |
| Body Orientation | Straight |
| Terminal Type | Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |