The AMT312C-V is a modular commutation encoder kit designed for rotary motion applications. It features an indexed index output and provides incremental encoder readings through digital square wave signals. The device operates at a maximum speed of 8000 revolutions per minute and is suitable for use in environments ranging from -40 to 125°C. The encoder kit can be programmed and is powered by a supply voltage between 4.5 and 5.5VDC.
CUI Devices AMT312C-V technical specifications.
| Type | Modular Commutation Encoder Kit |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Straight |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.