The AMT313S-V is a rotary incremental encoder kit from CUI Devices, designed for motion sensing applications. It features a maximum operating speed of 8000 revolutions per minute and a temperature range of -40 to 125°C. The encoder provides digital square wave signals and has an indexed output. It is programmable and can operate within a supply voltage range of 4.5 to 5.5VDC. The kit has a right-angle body orientation and cable terminals.
Checking distributor stock and pricing after the page loads.
CUI Devices AMT313S-V technical specifications.
| Type | Modular Commutation Encoder Kit |
| Motion | Rotary |
| Index Output | Indexed |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Maximum Operating Speed | 8000r/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5VDC |
| Programmability | Yes |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Body Orientation | Right Angle |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |