The MES20-2000P-E1 is an incremental optical encoder with a rotary motion and flat shaft style. It operates within a supply voltage range of 4.5 to 5.5VDC and has a maximum operating speed of 6000 revolutions per minute. This encoder is designed for use in servo mount applications and features a right-angle body orientation. The MES20-2000P-E1 is capable of withstanding operating temperatures between -10 and 70 degrees Celsius.
CUI Devices MES20-2000P-E1 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.002N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Indexed |
| Terminal Type | Cable |
| Mounting | Servo Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.