2.0 x 6.5 mm, 5.0 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector
Checking distributor stock and pricing after the page loads.
| Diameter | 2.1mm |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |
These are design resources that include the CUI PJ-102AH
User manual for the ADAA245X-EV-A1CA evaluation board for the ADAA2457 A2B transceiver. Supports Main and Local Powered Sub node configurations via SigmaStudio+.
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.
Reference manual for the 1320x-QE128EVB evaluation board featuring the MC13202 2.4 GHz transceiver and MC9S08QE128 MCU for IEEE 802.15.4 wireless applications.