NXP
The 1320x-QE128EVB contains Freescale’s MC13202 QFN-32 package and MC9S08QE128 Daughter card used in the DEMOQE128 Flexis™ QE128 Demonstration Board.
Reference manual for the 1320x-QE128EVB evaluation board featuring the MC13202 2.4 GHz transceiver and MC9S08QE128 MCU for IEEE 802.15.4 wireless applications.
The 1320x-QE128EVB reference manual provides a detailed description of the evaluation board for the MC13202 2.4 GHz transceiver and the MC9S08QE128 microcontroller. It covers the system architecture, power management, RF circuitry, and functional blocks including USB, RS232, and a 16x2 character LCD interface. The document includes complete hardware specifications, GPIO pinouts, jumper settings, board schematics, a comprehensive bill of materials (BOM), and PCB manufacturing guidelines for developers designing IEEE 802.15.4 based wireless networking systems.
NXP
The 1320x-QE128EVB contains Freescale’s MC13202 QFN-32 package and MC9S08QE128 Daughter card used in the DEMOQE128 Flexis™ QE128 Demonstration Board.
LT1129CST-3.3
Linear Technology
P o w er M a nagem en t LT1129C S T -3.3
MC9S08QE128
NXP
The 1320x-QE128EVB uses the MC9S08QE128 Microcontroller unit which is the first device of the pin-compatible 8-bit and 32-bit duo in the Flexis Series family.
GRM1555C1H8R0CB01D
Murata
8pF 0.25pF Murata GRM1555C1H8R0CB01D
CMI-1240
CUI
1 LS1 SMD Speaker CMI-1240 CUI STACK CMI-1240
9S08GT/GB
Maxim
kbytes. The standard 9S08GT/GB maximum FLASH space is 60 kbytes, while the MC9S08QE128
0.25pF
Murata
8pF 0.25pF Murata GRM1555C1H8R0CB01D
0.25pF
Samsung
10pF 0.25pF Samsung CL05C100CO5NNNC
0.25pF
Yageo
1pF +/- 0.25pF Yageo America CC0402CRNPO9BN1R0
| MC13202 | NXP | The 1320x-QE128EVB contains Freescale’s MC13202 QFN-32 package and MC9S08QE128 Daughter card used in the DEMOQE128 Flexis™ QE128 Demonstration Board. |
| 0805YD105KAT2A | AVX | 1uF 10% AVX 0805YD105KAT2A |
| 3314J-1-502E | Bourns | 5K 20% Bourns 3314J-1-502E |
| LDB212G4005C-001 | Murata | Murata LDB212G4005C-001 |
| ECJ2FB1C475K | Panasonic | 4,7uF 10% Panasonic ECJ2FB1C475K |
| ERJ-2GEJ104X | Panasonic | 2 R9 R14 Fixed resistor RC31 100K 5% Panasonic ERJ2GEJ104X |
| MCR01MZPJ000 | Rohm | Fixed resistor RC31 0R 5% ROHM MCR01MZPJ000 |
| CL05C100CO5NNNC | Samsung | 10pF 0.25pF Samsung CL05C100CO5NNNC |
| HTSW-103-07-SM-S | Samtec | Samtec HTSW-103-07-SM-S |
| SSW-116-01-G-S | Samtec | Samtec SSW-116-01-G-S |
| TSW-103-07-S-D | Samtec | Samtec TSW-103-07-S-D |
| TSW-108-07-G-D | Samtec | Samtec TSW-108-07-G-D |
| PJ-102AH | CUI | PJ-102AH CUI Stack PJ-102AH |
| MAX3318EAP | Maxim | MAX3318EAP Maxim MAX3318EAP |
| EVQPHP03T | Panasonic | SMD Switch SPST EVQPHP03T Panasonic EVQPHP03T |
| TSW-102-07-S-S | Samtec | TSW-102-07-S-S Samtec TSW-102-07-S-S |
| TSW-110-07-S-D | Samtec | TSW-110-07-S-D Samtec TSW-110-07-S-D |
| TSW-116-07-S-D | Samtec | TSW-116-07-S-D Samtec TSW-116-07-S-D |
| ABS25-32.768-12.5-2-T | Abracon | 1 Y2 Crystal SMD 32,768kHz +-20ppm Abracon ABS25-32.768-12.5-2-T |
| LT1129CST-3.3 | Linear Technology | P o w er M a nagem en t LT1129C S T -3.3 |
| MC9S08QE128 | NXP | The 1320x-QE128EVB uses the MC9S08QE128 Microcontroller unit which is the first device of the pin-compatible 8-bit and 32-bit duo in the Flexis Series family. |
| GRM1555C1H8R0CB01D | Murata | 8pF 0.25pF Murata GRM1555C1H8R0CB01D |
| CMI-1240 | CUI | 1 LS1 SMD Speaker CMI-1240 CUI STACK CMI-1240 |
| 9S08GT/GB | Maxim | kbytes. The standard 9S08GT/GB maximum FLASH space is 60 kbytes, while the MC9S08QE128 |
| 0.25pF | Murata | 8pF 0.25pF Murata GRM1555C1H8R0CB01D |
| 0.25pF | Samsung | 10pF 0.25pF Samsung CL05C100CO5NNNC |
| 0.25pF | Yageo | 1pF +/- 0.25pF Yageo America CC0402CRNPO9BN1R0 |