The CUI SCD10PSN is an absolute optical encoder with a current sensing rating of 10A and a frequency response of 50Hz. It has a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. The encoder has a response time of 3us and a maximum supply current of 25mA. It is available in bulk packaging with a quantity of 100 units per package.
CUI SCD10PSN technical specifications.
| Current Rating | 10A |
| Current Sensing | 10A |
| Frequency | 50Hz |
| Height | 20mm |
| Lead Free | Contains Lead |
| Linearity | 0.5% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Number of Channels | 1 |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | No |
| Series | SCD |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.