
The CY7C291A-25JC is a 16Kb parallel ROM with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a PLCC package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C291A-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C291A-25JC technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C291A-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.