
The CY8C201A0-LDX2IT is a QFN-packaged microcontroller with I2C and serial interfaces, operating within a -40°C to 85°C temperature range. It can handle supply voltages between 2.4V and 5.25V, with a maximum operating supply current of 1.5mA. This microcontroller is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Cypress CY8C201A0-LDX2IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY8C201A0-LDX2IT technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CapSense® Express™ |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY8C201A0-LDX2IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.