The IMP5115CD is a SCSI bus terminator IC from Daily Silver IMP Microelectronics, designed to operate within a temperature range of 0 to 125°C. It features a 16-terminal design with a dual terminal position and is packaged in a R-PDSO-G16 package type. The IC is optimized for use with supply voltages between 4.75V and 5.5V. It is a single-function device, suitable for use in SCSI bus termination applications.
Checking distributor stock and pricing after the page loads.
Daily Silver IMP Microelectronics IMP5115CD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 9.895 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| REACH | unknown |
| Military Spec | False |