The DS2107AS is a SCSI bus terminator IC with a commercial temperature grade and a supply voltage range of 4 to 5.25V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 250mA. The device is packaged in a 16-pin R-PDSO-G16 package type. It is designed for use in SCSI bus termination applications.
Sign in to ask questions about the Dallas Semiconductor DS2107AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dallas Semiconductor DS2107AS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2107AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.