This industrial-grade NOR gate logic IC features 20 terminals and a quad terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 250 nanoseconds. The device is supplied with a voltage between 3 and 15 volts and has a load capacitance of 50 picofarads. It is packaged in a plastic LCC-20 package with dimensions of 8.965 millimeters in width and length.
Stmicroelectronics HCF4025BC1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4025BC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.