Infineon
Q1,Q2: BSC070N10NS3GATMA1 Q3,Q4: BSC070N10NS3GATMA1 Q9,Q10: BSC070N10NS3GATMA1 Q11,Q12: BSC070N10NS3GATMA1 Q5,Q6: BSC070N10NS3GATMA1 Q7,Q8: BSC070N10NS3GATMA1 Q13,Q14: BSC070N10NS3GATMA1 Q15,Q16: BSC070N10NS3GATMA1
Evaluation board for the LTC7872 and LTC7060, featuring a 4-phase 1.7kW bidirectional 48V/14V power supply with SPI control and up to 96.7% efficiency.
The EVAL-LTC7872-AZ is a high-power, four-phase bidirectional converter evaluation board featuring the LTC7872 controller and LTC7060 half-bridge drivers. It is designed for 48V-to-14V power conversion, supporting up to 1.7kW in buck mode (30V-75V input) and 1.6kW in boost mode (10V-14V input). The design utilizes a 1mΩ sense resistor for accurate current monitoring and features an SPI-compatible port for digital control via a Linduino board. Users can program current limits, monitor faults, and adjust voltage regulation and spread-spectrum settings. The board includes multiple operating modes (FCM, DCM, and Burst Mode) and requires external airflow for operation at maximum power levels.
Infineon
Q1,Q2: BSC070N10NS3GATMA1 Q3,Q4: BSC070N10NS3GATMA1 Q9,Q10: BSC070N10NS3GATMA1 Q11,Q12: BSC070N10NS3GATMA1 Q5,Q6: BSC070N10NS3GATMA1 Q7,Q8: BSC070N10NS3GATMA1 Q13,Q14: BSC070N10NS3GATMA1 Q15,Q16: BSC070N10NS3GATMA1
LTC7060EMSE
Analog Devices
U1, U2, U3, U4 LTC7060EMSE
LTC7872ELXE
Analog Devices
U5 LTC7872ELXE
DFLS1100
Diodes Incorporated
D4, D5, D6, D7 DFLS1100
TDK-P302800
TDK
T1, T2 4.6uH TDK-P302800 OPT
LTC7063
Analog Devices
Replace the LTC7060 with the LTC7063.
| BSC070N10NS3GATMA1 | Infineon | Q1,Q2: BSC070N10NS3GATMA1 Q3,Q4: BSC070N10NS3GATMA1 Q9,Q10: BSC070N10NS3GATMA1 Q11,Q12: BSC070N10NS3GATMA1 Q5,Q6: BSC070N10NS3GATMA1 Q7,Q8: BSC070N10NS3GATMA1 Q13,Q14: BSC070N10NS3GATMA1 Q15,Q16: BSC070N10NS3GATMA1 |
| 24LC025-I/ST | Microchip | U6 24LC025-I/ST |
| PMEG10010ELR | Nexperia | D1, D2 PMEG10010ELR |
| KRL6432E-M-R001-J-T1 | Susumu | RSNS1, RSNS2, RSNS3, RSNS4 0.001 KRL6432E-M-R001-J-T1 |
| 7443640680 | Wurth Electronics | L1, L2, L3, L4 6.8uH 7443640680 |
| LTC7060EMSE | Analog Devices | U1, U2, U3, U4 LTC7060EMSE |
| LTC7872ELXE | Analog Devices | U5 LTC7872ELXE |
| DFLS1100 | Diodes Incorporated | D4, D5, D6, D7 DFLS1100 |
| TDK-P302800 | TDK | T1, T2 4.6uH TDK-P302800 OPT |
| LTC7063 | Analog Devices | Replace the LTC7060 with the LTC7063. |