
Surface mount shielded wirewound power choke with 6.8µH inductance and 15% tolerance. Features a ferrite core, 30A current rating, and 2.4mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 55A. Designed for high-frequency applications up to 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7443640680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 30A |
| DC Resistance (DCR) | 2.4mR |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 15% |
| Length | 1.122inch |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 17MHz |
| Series | WE-HCF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7443640680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Wurth Electronics 7443640680
Evaluation board for the LTC7872 and LTC7060, featuring a 4-phase 1.7kW bidirectional 48V/14V power supply with SPI control and up to 96.7% efficiency.
