EVAL-AD3552RFMCZ Evaluation Board User Guide
User guide for the EVAL-AD3552RFMCZ evaluation board, featuring the AD3552R 16-bit dual-channel DAC with high-speed transimpedance amplifiers and power management circuitry.
Overview
This user guide provides technical details for the EVAL-AD3552RFMCZ, an evaluation platform for the AD3552R 16-bit dual-channel current output DAC. The document describes the board's integrated transimpedance amplifiers with selectable gains, on-board power conversion using the LT8336 and LTC7149, and ultra-low noise regulation via LT3045 and LT3094 LDOs. It includes instructions for setup with SDP-H1 and ZedBoard controllers, configuration of the ADR4525 voltage reference, and operation through the ACE software plugin. Detailed hardware descriptions covering link options, output range selection, and schematics are provided.
Use Cases
- Evaluating AD3552R 16-bit DAC dynamic and DC performance
- Prototyping high-speed waveform generation systems
- Testing transimpedance amplifier gain configurations for precision instrumentation
- Developing DAC control software using ACE or Kuiper Linux
- Designing precision power management stages for high-speed converters
Topics
Referenced Parts
Analog Devices
The EVAL-AD3552RFMCZ also integrates an on-board 2.5 V analog reference ADR4525.
Analog Devices
LDOs LT3045 and LT3094 are used to generate ±12 V for the transimpedance amplifiers. Another two LT3045 LDOs are used to generate the 5 V and 1.8 V supplies
Analog Devices
LDOs LT3045 and LT3094 are used to generate ±12 V for the transimpedance amplifiers.
Analog Devices
Alternatively, the 20-bit fast precision ADC AD4080 can be used to measure THD at high frequency and high impedance.
| AD3552R | Analog Devices | Evaluating the AD3552R, 16-Bit, Dual-Channel, Current Output DAC |
| ADR4525 | Analog Devices | The EVAL-AD3552RFMCZ also integrates an on-board 2.5 V analog reference ADR4525. |
| LT3045 | Analog Devices | LDOs LT3045 and LT3094 are used to generate ±12 V for the transimpedance amplifiers. Another two LT3045 LDOs are used to generate the 5 V and 1.8 V supplies |
| LT3094 | Analog Devices | LDOs LT3045 and LT3094 are used to generate ±12 V for the transimpedance amplifiers. |
| LT8336 | Analog Devices | The board includes two DC/DC converters LT8336 and LTC7149 to generate ±16 V |
| LTC7149 | Analog Devices | The board includes two DC/DC converters LT8336 and LTC7149 to generate ±16 V |
| AD4080 | Analog Devices | Alternatively, the 20-bit fast precision ADC AD4080 can be used to measure THD at high frequency and high impedance. |