Precision series voltage reference provides a 2.5 V output for high accuracy data conversion and control circuits. The device operates from a 3 V to 15 V input supply and supports bidirectional load current up to 10 mA. B-grade performance includes up to ±0.02% initial accuracy and a maximum 2 ppm/°C temperature coefficient. Low noise operation is specified at 1.25 µV p-p from 0.1 Hz to 10 Hz, with operation over the -40 °C to +125 °C temperature range. The family is offered in 8-lead SOIC and 8-lead MSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR4525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 2.5V |
| Input Voltage Range | 3 to 15V |
| Initial Accuracy | ±0.02 max, B grade% |
| Temperature Coefficient | 2 max, B gradeppm/°C |
| Low Frequency Noise | 1.25 typ, 0.1 Hz to 10 HzµV p-p |
| Wideband Noise | 2.8 typ, 10 Hz to 10 kHzµV rms |
| Quiescent Current | 950 maxµA |
| Dropout Voltage | 500 maxmV |
| Output Source Current | 10mA |
| Output Sink Current | 10mA |
| Operating Temperature Range | -40 to 125°C |
| Package Pins | 8 |
Download the complete datasheet for Analog Devices ADR4525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR4525
User guide for the EVAL-AD3530RARDZ board, evaluating the AD3530 and AD3530R 16-bit, 8-channel, voltage output DACs with PC control and multiple power options.
User guide for the EVAL-AD7175-8ARDZ evaluation board, featuring the AD7175-8 24-bit Sigma-Delta ADC with on-board power regulation and PC control via ACE software.
User guide for the EVAL-AD7606BFMCZ board, evaluating the AD7606B 16-bit, 8-channel ADC with simultaneous sampling at 800 kSPS. Includes setup, hardware, and ACE software details.
User guide for EVAL-AD7124-4ASDZ/8ASDZ boards evaluating AD7124-4/8 24-bit sigma-delta ADCs with on-board ADR4525 reference and ADP150 regulators.
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.
User guide for the EVAL-AD4170-4ARDZ evaluation board, featuring the AD4170-4 24-bit precision sigma-delta ADC with integrated PGA and vibration sensor.
User guide for the EVAL-AD3552RFMCZ evaluation board, featuring the AD3552R 16-bit dual-channel DAC with high-speed transimpedance amplifiers and power management circuitry.
User guide for the EVAL-AD3542RFMCZ evaluation board featuring the AD3542R 16-bit, 16 MUPS dual-channel precision voltage output DAC and associated power management components.
Evaluation board user guide for the AD7173-8 24-bit sigma-delta ADC. Supports PC control via SDP-K1 and ACE software for performance analysis and hardware configuration.
Reference design for a dual-channel colorimeter using modulated light and synchronous detection to measure light absorption at three wavelengths with high noise rejection.
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.
A low-noise 16-bit LED current driver using the AD5542A DAC and ADA4500-2 amplifier, featuring ±1 LSB linearity and <45 nA p-p noise for pulse oximetry applications.