EVAL-AD5592RSDZ Evaluation Board User Guide
User guide for the EVAL-AD5592RSDZ evaluation board featuring the AD5592R 8-channel, 12-bit configurable ADC/DAC/GPIO with SPI interface and on-chip reference.
Overview
This design document provides detailed instructions for the operation and setup of the EVAL-AD5592RSDZ evaluation board. The board facilitates the evaluation of the AD5592R, an 8-channel, 12-bit configurable device that supports ADC, DAC, and GPIO functions. It features an on-board 2.5V ADR431 reference, ADP3331 and ADP3367 voltage regulators, and multiple link options for hardware configuration. The system is designed to interface with the Analog Devices System Demonstration Platform (SDP-B) for PC-based control via SPI. The guide includes hardware setup procedures, power supply requirements (2.7V to 5.5V), link functions, and software installation instructions for Windows-based systems.
Use Cases
- Prototyping AD5592R mixed-signal circuits
- Evaluating 12-bit configurable I/O performance
- Developing SPI control software for integrated ADC/DAC components
- Testing 8-channel data acquisition and control systems
Topics
Referenced Parts
H1219-ND
Hirose
120-way female connector, 0.6 mm pitch ... Digi-Key H1219-ND
490-1024-1-ND
Murata
Ferrite bead Digi-Key 490-1024-1-ND
RMCF1/161MFRCT-ND
Stackpole Electronics
Resistor, 1 MΩ, 1%, 0.063 W, 0603 Digi-Key RMCF1/161MFRCT-ND
541-300KHCT-ND
Vishay
SMD resistor 0603 Digi-Key 541-300KHCT-ND
| ADP3367ARZ | Analog Devices | 5 V fixed, adjustable voltage regulator ADP3367ARZ |
| ADR431ARZ | Analog Devices | 2.5 V reference ADR431ARZ |
| AD5592RRBCPZ-1 | Analog Devices | 8-/16-channel 14-bit voltage output DAC AD5592RRBCPZ-1 |
| ADP3331ARTZ | Analog Devices | Adjustable LDO regulator ADP3331ARTZ |
| H1219-ND | Hirose | 120-way female connector, 0.6 mm pitch ... Digi-Key H1219-ND |
| 490-1024-1-ND | Murata | Ferrite bead Digi-Key 490-1024-1-ND |
| RMCF1/161MFRCT-ND | Stackpole Electronics | Resistor, 1 MΩ, 1%, 0.063 W, 0603 Digi-Key RMCF1/161MFRCT-ND |
| 541-300KHCT-ND | Vishay | SMD resistor 0603 Digi-Key 541-300KHCT-ND |