
Positive, adjustable low-dropout linear voltage regulator with a maximum output current of 300mA. Features a 2% output voltage accuracy and a dropout voltage of 300mV. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 16.5V, providing an adjustable output voltage up to 16V. Housed in a SOIC package with tin, matte contact plating, this component offers a maximum power dissipation of 960mW and a quiescent current of 25µA.
Analog Devices ADP3367ARZ technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 300mV |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 1.3V |
| Max Power Dissipation | 960mW |
| Max Supply Current | 14mA |
| Nominal Supply Current | 14mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 14mA |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 16V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 960mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3367ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
