LTC2209 Demonstration Circuit DC1282A Manual
Manual for DC1282A featuring LTC2209 16-bit ADCs (160Msps-185Msps). Optimized for frequencies >160MHz with hardware setup, BOM, and performance specs.
Overview
This design document details demonstration circuit 1282A, which supports the LTC2209 family of 16-bit, high-speed, high-dynamic-range analog-to-digital converters. The circuit supports sample rates ranging from 160Msps to 185Msps across three variants (LTC2209, LTC2209#3BC, and LTC2209#3CD). The board is optimized for analog input frequencies above 160MHz and utilizes LVDS outputs. The manual includes comprehensive setup procedures, clocking and analog input network requirements, software configuration for PScope data collection, and a full bill of materials featuring components from Linear Technology, Vishay, AVX, and Fairchild Semiconductor.
Use Cases
- Evaluation of LTC2209 high-speed 16-bit ADC performance
- Prototyping high-frequency data acquisition systems
- RF signal sampling and communication system development
- Reference design for high-dynamic-range ADC hardware implementation
Topics
Referenced Parts
04025A1R8CAT2A
AVX Corporation
CAP~NPO~1.8pF~50V~0.25pF~0402
0402YC103KAT
AVX Corporation
CAP~X5R~0.01μF~16V~10%~0402
0402ZD104KAT
AVX Corporation
CAP~X5R~0.1μF~10V~10%~0402
0603YC103KAT
AVX Corporation
CAP~X7R~0.01μF~16V~10%~0603
0603YC104KAT
AVX Corporation
CAP~X7R~0.1μF~16V~10%~0603
0805ZD225MAT
AVX Corporation
CAP~X5R~2.2μF~10V~20%~0805
0805ZD475MAT
AVX Corporation
CAP~X5R~4.7μF~10V~20%~0805
142-0701-851
E.F. Johnson
CONN~SMA 50Ω EDGE-LAUNCH
FIN1101K8X
Fairchild Semiconductor
BUFFER~LVDS~SINGLE
FIN1108MTD
Fairchild Semiconductor
BUFFER~LVDS~OCTAL
LTC2209CUP#3BCPBF
Linear Technology
IC~ADC~180MSPS~16-BIT~QFN-64
LTC2209CUP#3CDPBF
Linear Technology
IC~ADC~185MSPS~16-BIT~QFN-64
LTC2209CUP#PBF
Linear Technology
IC~ADC~160MSPS~16-BIT~QFN-64
MABA-007159-000000
MACOM Technology Solutions
XFRM~RF~SMT~1:1 BALUN
2308-2
Mill-Max Manufacturing Corp
TURRET
BLM31PG330SN1L
Murata Manufacturing
FERRITE BEAD~SMT~1206
CRCW0201100RJNED
Vishay Intertechnology
RES~100Ω~5%~1/20~0201
CRCW0402100KFKED
Vishay Intertechnology
RES~100k~1%~1/16~0402
CRCW0402100RFKED
Vishay Intertechnology
RES~100Ω~1%~1/16~0402
CRCW040233R2FKED
Vishay Intertechnology
RES~33.2Ω~1%~1/16~0402
CRCW040249R9FKEA
Vishay Intertechnology
RES~49.9Ω~1%~1/16~0402
CRCW04024K99FKED
Vishay Intertechnology
RES~4990Ω~1%~1/16~0402
CRCW04024R99FKED
Vishay Intertechnology
RES~4.99Ω~1%~1/16W~0402
CRCW0603100RFKED
Vishay Intertechnology
RES~100Ω~1%~1/16W~0603
CRCW06031K00FKEB
Vishay Intertechnology
RES~1k~1%~1/16W~0603
| 2SN-BK-G | Samtec | SHUNT, 0.079" Center |
| TMM-103-02-L-D | Samtec | HEADER~3 × 2~2mm |
| 24LC025-I/ST | Microchip | IC~SERIAL_EEPROM~TSSOP8 |
| 04025A1R8CAT2A | AVX Corporation | CAP~NPO~1.8pF~50V~0.25pF~0402 |
| 0402YC103KAT | AVX Corporation | CAP~X5R~0.01μF~16V~10%~0402 |
| 0402ZD104KAT | AVX Corporation | CAP~X5R~0.1μF~10V~10%~0402 |
| 0603YC103KAT | AVX Corporation | CAP~X7R~0.01μF~16V~10%~0603 |
| 0603YC104KAT | AVX Corporation | CAP~X7R~0.1μF~16V~10%~0603 |
| 0805ZD225MAT | AVX Corporation | CAP~X5R~2.2μF~10V~20%~0805 |
| 0805ZD475MAT | AVX Corporation | CAP~X5R~4.7μF~10V~20%~0805 |
| 142-0701-851 | E.F. Johnson | CONN~SMA 50Ω EDGE-LAUNCH |
| FIN1101K8X | Fairchild Semiconductor | BUFFER~LVDS~SINGLE |
| FIN1108MTD | Fairchild Semiconductor | BUFFER~LVDS~OCTAL |
| LTC2209CUP#3BCPBF | Linear Technology | IC~ADC~180MSPS~16-BIT~QFN-64 |
| LTC2209CUP#3CDPBF | Linear Technology | IC~ADC~185MSPS~16-BIT~QFN-64 |
| LTC2209CUP#PBF | Linear Technology | IC~ADC~160MSPS~16-BIT~QFN-64 |
| MABA-007159-000000 | MACOM Technology Solutions | XFRM~RF~SMT~1:1 BALUN |
| 2308-2 | Mill-Max Manufacturing Corp | TURRET |
| BLM31PG330SN1L | Murata Manufacturing | FERRITE BEAD~SMT~1206 |
| CRCW0201100RJNED | Vishay Intertechnology | RES~100Ω~5%~1/20~0201 |
| CRCW0402100KFKED | Vishay Intertechnology | RES~100k~1%~1/16~0402 |
| CRCW0402100RFKED | Vishay Intertechnology | RES~100Ω~1%~1/16~0402 |
| CRCW040233R2FKED | Vishay Intertechnology | RES~33.2Ω~1%~1/16~0402 |
| CRCW040249R9FKEA | Vishay Intertechnology | RES~49.9Ω~1%~1/16~0402 |
| CRCW04024K99FKED | Vishay Intertechnology | RES~4990Ω~1%~1/16~0402 |
| CRCW04024R99FKED | Vishay Intertechnology | RES~4.99Ω~1%~1/16W~0402 |
| CRCW0603100RFKED | Vishay Intertechnology | RES~100Ω~1%~1/16W~0603 |
| CRCW06031K00FKEB | Vishay Intertechnology | RES~1k~1%~1/16W~0603 |