
This 6-position shrouded header features a 2mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact finish and is lead free. It is also RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
These are design resources that include the Samtec TMM-103-02-L-D
Demonstration circuit 1759A features the LTM4620A dual 13A step-down μModule regulator. It operates from 5.5V-16V input and provides programmable 0.6V-5V outputs.
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
Manual for DC1282A featuring LTC2209 16-bit ADCs (160Msps-185Msps). Optimized for frequencies >160MHz with hardware setup, BOM, and performance specs.
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
DC1726 demo circuit for the LTC3618, a dual ±3A buck regulator for DDR memory termination. Supports VDDQ, VTT, and VTTR outputs with an input range of 2.25V to 5.5V.