
Two-position, single-row straight shunt jumper with 2mm pitch. Features gold-plated bronze contacts and a black housing. Rated for a maximum current of 2.5A and operates between -40°C and 90°C. Bulk packaged for efficient integration.
Samtec 2SN-BK-G technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2mm |
| Height | 0.175inch |
| Housing Color | Black |
| Length | 3.99mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2SN |
| RoHS | Compliant |
Download the complete datasheet for Samtec 2SN-BK-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
