Infineon
For this application a 40V, 40A, MOSFET BSZ040N04LSG from Infineon is selected as a secondary MOSFET.
A 7.5W offline DCM flyback reference design providing a 5V/1.5A output from 176V-284V AC input using the MAX17595 controller and MAX17606 synchronous rectifier driver.
The MAXREFDES1187 is a detailed reference design for a 7.5W offline discontinuous conduction mode (DCM) flyback converter. The design uses the MAX17595 peak-current-mode controller to convert a 176V AC to 284V AC input into a regulated 5V DC output at up to 1.5A. It features a secondary-side MAX17606 synchronous rectifier driver and a specialized 750317622 transformer from Wurth Elektronik. Key technical features include a 125kHz switching frequency, programmable frequency dithering for EMI reduction, soft-start, and integrated protection such as hiccup-mode overcurrent and thermal shutdown. The document includes comprehensive design calculations for transformer magnetizing inductance, turns ratios, and peak/RMS current values.
Infineon
For this application a 40V, 40A, MOSFET BSZ040N04LSG from Infineon is selected as a secondary MOSFET.
Infineon
For this application, the 800V 2.5A n-channel MOSFET IPD80R2K4P7 from Infineon® is selected as the primary MOSFET.
Taiwan Semiconductor
An 800V, 1A diode S1KL from Taiwan Semiconductor is selected as the snubber diode for this design.
MAX17595
Analog Devices
The MAX17595 is a peak-current-mode controller for designing wide input-voltage flyback regulators.
MAX17606
Analog Devices
Here we are using synchronous rectification using the MAX17606 MOSFET driver at the secondary side.
TLV431BFTA
Diodes Incorporated
U3 is a low-voltage adjustable shunt regulator with a 1.24V reference voltage. In this design a 1.24V, 0.5% shunt regulator TLV431BFTA from Diodes Inc. is selected.
750317622
Wurth Elektronik
A customized transformer 750317622 from Würth Elektronik® is used in this design.
| BSZ040N04LSG | Infineon | For this application a 40V, 40A, MOSFET BSZ040N04LSG from Infineon is selected as a secondary MOSFET. |
| IPD80R2K4P7 | Infineon | For this application, the 800V 2.5A n-channel MOSFET IPD80R2K4P7 from Infineon® is selected as the primary MOSFET. |
| S1KL | Taiwan Semiconductor | An 800V, 1A diode S1KL from Taiwan Semiconductor is selected as the snubber diode for this design. |
| MAX17595 | Analog Devices | The MAX17595 is a peak-current-mode controller for designing wide input-voltage flyback regulators. |
| MAX17606 | Analog Devices | Here we are using synchronous rectification using the MAX17606 MOSFET driver at the secondary side. |
| TLV431BFTA | Diodes Incorporated | U3 is a low-voltage adjustable shunt regulator with a 1.24V reference voltage. In this design a 1.24V, 0.5% shunt regulator TLV431BFTA from Diodes Inc. is selected. |
| 750317622 | Wurth Elektronik | A customized transformer 750317622 from Würth Elektronik® is used in this design. |