The S1KL rectifier diode from Taiwan Semiconductor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a maximum reverse current of 5uA. The diode is packaged in SMD/SMT form and is available in quantities of 7500 per reel. It is RoHS compliant and does not contain any substances listed in the Reach SVHC list.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor S1KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor S1KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiwan Semiconductor S1KL
Reference design for a 3.5W offline DCM flyback converter using the MAX17595 controller, delivering 3.3V at 1.06A from a 176V to 284V AC input range.
A 7.5W offline DCM flyback reference design providing a 5V/1.5A output from 176V-284V AC input using the MAX17595 controller and MAX17606 synchronous rectifier driver.