The BSZ040N04LSG is a 40V, 40A MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 69W and a maximum Rds On of 4mR. The device is packaged in a tape and reel format with dimensions of 3.4mm in length, 3.4mm in width, and 1.1mm in height. The BSZ040N04LSG is RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 5.1nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 8.5ns |
| Width | 3.4mm |
| RoHS | Compliant |
These are design resources that include the Infineon BSZ040N04LSG
A 10.6W isolated no-opto flyback DC-DC converter using MAX17690 and MAX17606. Features 8V-20V input, 5.3V/2A output, and 91.4% efficiency without an optocoupler.
A 7.5W offline DCM flyback reference design providing a 5V/1.5A output from 176V-284V AC input using the MAX17595 controller and MAX17606 synchronous rectifier driver.