Microchip
Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for SST49LF008A-33-4C-NHE
Qualification plan for CuPdAu bond wire material for Microchip SST49LF008A and SST49LF080A devices in 32L PLCC packages at the MMT assembly site.
This qualification plan summary (PCN MAAN-05CKPE326) outlines the qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for specific Microchip flash memory products. The change affects SST49LF008A and SST49LF080A variants in 32-lead PLCC (11.5x14x3.37mm) packaging. The document details assembly materials including QMI519 die attach and G600V molding compound, alongside a reliability testing schedule featuring HAST, UHAST, Temperature Cycling, and High Temperature Storage Life (HTSL) tests per JESD22 standards.
Microchip
Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for SST49LF008A-33-4C-NHE
Microchip
SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC
Microchip
SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC
Microchip
SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC
11.5x14x3.37
Microchip
11.5x14x3.37 mm
11.5x14x3.37mm
Microchip
(11.5x14x3.37mm) package at MMT assembly site.
11.5x14x3.37mm
Microchip
T available in 32L PLCC (11.5x14x3.37mm) package at MMT assembly site.
245C
Microchip
MSL 3 @ 245C
32L
Microchip
SST49LF080A-33-4C-NHE-T available in 32L PLCC
32L
Microchip
T available in 32L PLCC (11.5x14x3.37mm) package at MMT assembly site.
33-4C-NHE-T
Microchip
33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-
70C
Microchip
Electrical test pre and post stress at +25C, 70C
70C
Microchip
Electrical test pre and post stress at 70C temp.; 3
B100
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5
B108
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5
CDF-AEC-Q100-001
Microchip
Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices.
G600V
Microchip
MC G600V
JESD22
Microchip
Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5
JESD22-A103.
Microchip
HTSL (High Temp Storage Life) JESD22-A103. 150°C for 1008 hrs.
JESD22-A104.
Microchip
Temp Cycle JESD22-A104. -65°C to +150°C for 500 cycles.
JESD22-A110.
Microchip
HAST JESD22-A110. +130°C/85% RH for 96 hours
JESD22-A113.
Microchip
JESD22-A113. +150°C Bake for 24 hours, moisture
JESD22-A118.
Microchip
UHAST JESD22-A118. +130°C/85% RH for 96 hrs or
Jedec-STD-020E
Microchip
peak reflow temperature per Jedec-STD-020E for
MAAN-05CKPE326
Microchip
PCN #: MAAN-05CKPE326
QMI519
Microchip
QMI519 (PFAS-free)
SST49LF008A-
Microchip
additional bond wire material for SST49LF008A-33-4C-NHE, SST49LF008A-
| SST49LF008A-33-4C-NHE | Microchip | Qualification of palladium coated copper with gold flash (CuPdAu) as an additional bond wire material for SST49LF008A-33-4C-NHE |
| SST49LF008A-33-4C-NHE-T | Microchip | SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC |
| SST49LF080A-33-4C-NHE | Microchip | SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC |
| SST49LF080A-33-4C-NHE-T | Microchip | SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE-T available in 32L PLCC |
| SST49LF008A-33-4C-NHE | Microchip | as an additional bond wire material for SST49LF008A-33-4C-NHE, |
| SST49LF008A-33-4C-NHE | Microchip | additional bond wire material for SST49LF008A-33-4C-NHE, SST49LF008A- |
| SST49LF008A-33-4C-NHE-T | Microchip | SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and |
| SST49LF080A-33-4C-NHE | Microchip | SST49LF008A-33-4C-NHE-T, SST49LF080A-33-4C-NHE and |
| SST49LF080A-33-4C-NHE | Microchip | 33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE- |
| SST49LF080A-33-4C-NHE-T | Microchip | SST49LF080A-33-4C-NHE-T available in 32L PLCC |
| 11.5x14x3.37 | Microchip | 11.5x14x3.37 mm |
| 11.5x14x3.37mm | Microchip | (11.5x14x3.37mm) package at MMT assembly site. |
| 11.5x14x3.37mm | Microchip | T available in 32L PLCC (11.5x14x3.37mm) package at MMT assembly site. |
| 245C | Microchip | MSL 3 @ 245C |
| 32L | Microchip | SST49LF080A-33-4C-NHE-T available in 32L PLCC |
| 32L | Microchip | T available in 32L PLCC (11.5x14x3.37mm) package at MMT assembly site. |
| 33-4C-NHE-T | Microchip | 33-4C-NHE-T, SST49LF080A-33-4C-NHE and SST49LF080A-33-4C-NHE- |
| 70C | Microchip | Electrical test pre and post stress at +25C, 70C |
| 70C | Microchip | Electrical test pre and post stress at 70C temp.; 3 |
| B100 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| B108 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| CDF-AEC-Q100-001 | Microchip | Wire Bond Shear - WBS CDF-AEC-Q100-001 5 0 1 5 0 5 30 bonds from a min. 5 devices. |
| G600V | Microchip | MC G600V |
| JESD22 | Microchip | Physical Dimensions Measure per JESD22 B100 and B108 10 0 3 30 0 5 |
| JESD22-A103. | Microchip | HTSL (High Temp Storage Life) JESD22-A103. 150°C for 1008 hrs. |
| JESD22-A104. | Microchip | Temp Cycle JESD22-A104. -65°C to +150°C for 500 cycles. |
| JESD22-A110. | Microchip | HAST JESD22-A110. +130°C/85% RH for 96 hours |
| JESD22-A113. | Microchip | JESD22-A113. +150°C Bake for 24 hours, moisture |
| JESD22-A118. | Microchip | UHAST JESD22-A118. +130°C/85% RH for 96 hrs or |
| Jedec-STD-020E | Microchip | peak reflow temperature per Jedec-STD-020E for |
| MAAN-05CKPE326 | Microchip | PCN #: MAAN-05CKPE326 |
| QMI519 | Microchip | QMI519 (PFAS-free) |
| SST49LF008A- | Microchip | additional bond wire material for SST49LF008A-33-4C-NHE, SST49LF008A- |