
8Mb Flash Memory IC with 120ns access time, featuring an 8-bit data bus and 11-bit address bus. Operates at 33MHz with a 3V to 3.6V supply voltage range and 12mA max supply current. Supports SPI, Parallel, and Serial interfaces, with asynchronous and synchronous operation. Packaged in a 32-pin PLCC, this RoHS compliant component is rated for commercial temperature grades (0°C to 85°C).
Microchip SST49LF080A-33-4C-NHE technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 11b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 33MHz |
| Height | 2.84mm |
| Interface | SPI, Parallel, Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NAND, , Non-Volatile, FLASH |
| Min Supply Voltage | 3V |
| Number of Words | 1024000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SST49 |
| Supply Current | 12mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous, Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 14.05mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST49LF080A-33-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
