Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip qualification plan for Liquid Crystal Polymer (LCP) lids on RF Power MOSFETs including VRF141, VRF150, and VRF2933 series to ensure mechanical and thermal reliability.
This qualification plan (PCN MAAN-14MWUS071) details the testing requirements for Microchip RF Power MOSFETs undergoing a transition to Liquid Crystal Polymer (LCP) plastic lids. Affected parts include CC4117, VRF141, VRF150, VRF152, VRF161, VRF2933, and VRF2944, including their MP variants. The qualification process involves temperature cycling from -55°C to 150°C for 100 cycles, lid push testing for bond strength comparison, High Temperature Storage Life (HTSL) for 1000 hours at 150°C, and physical dimension verification to ensure compliance with existing specifications.
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
Microchip
Purpose: Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117, VRF141,
CC4117
Microchip
Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117
VRF152
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
VRF161MP
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP
CC4117
Microchip
Purpose: Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117, VRF141,
CC4117
Microchip
Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117,
JESD22-A104
Microchip
Cycle JESD22-A104 No fails. 1 15+5 -55 to 150 °C at
MAAN-14MWUS071
Microchip
PCN #: MAAN-14MWUS071
VRF152
Microchip
VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP,
VRF152
Microchip
VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP,
VRF161MP
Microchip
VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP,
VRF161MP
Microchip
VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and
| VRF141 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF141MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF150 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF150MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF152MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF161 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF2933 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF2933MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF2944 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF2944MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF141 | Microchip | Purpose: Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117, VRF141, |
| VRF141 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF141MP | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF141MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF150 | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF150 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF150MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF150MP | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF152MP | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF152MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF161 | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF161 | Microchip | VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and |
| VRF2933 | Microchip | VRF2933, VRF2933MP, VRF2944 and VRF2944MP catalog part numbers (CPN). |
| VRF2933 | Microchip | VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and |
| VRF2933MP | Microchip | VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and |
| VRF2933MP | Microchip | VRF2933, VRF2933MP, VRF2944 and VRF2944MP catalog part numbers (CPN). |
| VRF2944 | Microchip | VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and |
| VRF2944 | Microchip | VRF2933, VRF2933MP, VRF2944 and VRF2944MP catalog part numbers (CPN). |
| VRF2944MP | Microchip | VRF2933, VRF2933MP, VRF2944 and VRF2944MP catalog part numbers (CPN). |
| VRF2944MP | Microchip | VRF2944MP catalog part numbers (CPN). |
| CC4117 | Microchip | Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117 |
| VRF152 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| VRF161MP | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and VRF2944MP |
| CC4117 | Microchip | Purpose: Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117, VRF141, |
| CC4117 | Microchip | Qualification of Liquid Crystal Polymer (LCP) plastic lid for CC4117, |
| JESD22-A104 | Microchip | Cycle JESD22-A104 No fails. 1 15+5 -55 to 150 °C at |
| MAAN-14MWUS071 | Microchip | PCN #: MAAN-14MWUS071 |
| VRF152 | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF152 | Microchip | VRF141, VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, |
| VRF161MP | Microchip | VRF141MP, VRF150, VRF150MP, VRF152, VRF152MP, VRF161, VRF161MP, |
| VRF161MP | Microchip | VRF161, VRF161MP, VRF2933, VRF2933MP, VRF2944 and |