PD42-1270 PANdrive Smart Stepper Motor Hardware Manual
Hardware manual for the PD42-1270 PANdrive, a NEMA17 smart stepper motor featuring CAN bus interface, 1.0A RMS current, and integrated SixPoint motion controller.
Overview
This hardware manual describes the PD42-1270 PANdrive, a mechatronic solution integrating a NEMA17 stepper motor, driver electronics, and a hardware motion controller. The module operates from +6V to +28V DC and provides 1.0A RMS phase current. It features a CAN bus interface supporting TMCL or CANopen protocols. Advanced capabilities include StealthChop for silent operation, SpreadCycle for high-speed performance, StallGuard2 for sensorless load detection, and CoolStep for automated current scaling. The integrated SixPoint motion controller provides optimized acceleration ramps for smoother machine operation.
Use Cases
- Lab Automation
- Manufacturing
- Robotics
- Factory Automation
- CNC
Topics
Referenced Parts
Trinamic
TMCM-1270-CANOpen Controller/Driver Module without motor, +24V DC, CAN Bus interface, CANopen firmware
Trinamic
TMCM-1270-TMCL Controller/Driver Module without motor, +24V DC, CAN Bus interface, TMCL firmware
100mA
Maxim
6 +5V 5V output, 100mA maximum load, e.g. for end / home switch circuit or exter-
| B10B-PH-K-S | JST | Power supply and I/O connector JST B10B-PH-K-S (JST PH series, 10pins, 2mm pitch) |
| B4B-PH-K-S | JST | Motor connector JST B4B-PH-K-S (JST PH series, 4pins, 2mm pitch) |
| PHR-10 | JST | Connector housing: JST PHR-10 |
| PHR-4 | JST | Connector housing: JST PHR-4 |
| SPH-002T-P0.5S | JST | Contacts: JST SPH-002T-P0.5S |
| TJA1051 | NXP | The bus transceiver used on the PD42-1270 (TJA1051) supports at least 100 nodes |
| PD42-1270-CABLE | Trinamic | PD42-1270-CABLE Cable loom for PD42-x-1270 |
| TMCM-1270-CABLE | Trinamic | TMCM-1270-CABLE Cable loom for TMCM-1270 |
| TMCM-1270-CANOpen | Trinamic | TMCM-1270-CANOpen Controller/Driver Module without motor, +24V DC, CAN Bus interface, CANopen firmware |
| TMCM-1270-TMCL | Trinamic | TMCM-1270-TMCL Controller/Driver Module without motor, +24V DC, CAN Bus interface, TMCL firmware |
| 100mA | Maxim | 6 +5V 5V output, 100mA maximum load, e.g. for end / home switch circuit or exter- |