QorIQ T2080 Reference Design Board (T2080RDB-PC) User Guide
Comprehensive user guide for the NXP T2080RDB-PC reference design board, detailing its architecture, T2080 processor features, SerDes configurations, and power systems.
Overview
This technical manual provides detailed specifications for the T2080RDB-PC, a high-performance evaluation and development platform based on the NXP T2080 QorIQ Power Architecture processor. The document covers the board's two operating modes: Standalone and PCIe Endpoint. Key architectural features include support for DDR3L memory, 16 SerDes lanes for PCIe 2.0/3.0, 10G XFI optics, and SATA interfaces. It provides a full hardware breakdown including the Intel EPM570G CPLD register map, power management via Analog Devices LTC3882 and Infineon IR3473, and networking through Inphi CS4315 and Realtek RTL8211E-VB PHYs. Additionally, the guide outlines the integrated C29x crypto coprocessor, flash memory configurations (NOR, NAND, and SPI), and peripheral connectivity such as USB 2.0, RS-232, and I2C.
Use Cases
- High-performance computing evaluation
- Network security and crypto acceleration development
- PCIe endpoint device prototyping
- Data Path Acceleration Architecture (DPAA) testing
- 10G Ethernet and high-speed SerDes interface design
Topics
Referenced Parts
S29GL01GP11TFIV10
Infineon
NOR FLASH S29GL01GP11TFIV10 (128MB)
MT29F8G08ABABAWP-12IT
Micron
NAND FLASH MT29F8G08ABABAWP-12IT (1GB)
LTC3882
Analog Devices
(LTC3882)
IR3473
Infineon
IR3473 regulator
IR3475
Infineon
IR3475 regulator
EPM570G
Intel
CPLD (EPM570G)
AQR113C
Marvell
10G Base-T PHY AQR113C
DS1339U
Maxim Integrated
RTC(DS1339U)
MAX3232
Maxim Integrated
MAX3232
MAX811S
Maxim Integrated
MAX811S (Power-on RST)
AT24C256
Microchip
I2C EEPROM (AT24C256)
MIC2506
Microchip
USB: MIC2506(U24)
MIC39102
Microchip
MIC39102 regulator
MIC47100
Microchip
MIC47100 regulator
MT29F4G08ABBDAH4
Micron
VCC NAND FLASH(U68) MT29F4G08ABBDAH4
C293
NXP
C293 coprocessor
PCA9516
NXP
PCA9516(U22)
PCA9546
NXP
PCA9546 Address:0x77
T2080
NXP
T2080 silicon features
ADT7481
ON Semiconductor
Temp Sensor (ADT7481)
NCP571
ON Semiconductor
1V0_LP NCP571
ICS843002
Renesas
ICS843002(U47)
IDT9FGV0641
Renesas
Clock generator (IDT9FGV0641)
GSTS009LF
Bothhand
Magnetic (GSTS009LF)
PI3PCIE3212
Diodes Incorporated
P13PCIE3212(U23)
CS4315
Inphi
CS4315 (XFI>SFI)
74LVC373
NXP
74LVC373(U2)
RTL8211E-VB
Realtek
RTL8211E-VB (RGMII->Copper)
SN74LVC1G06
Texas Instruments
SN74LVCIGS6(U7/9/11)
TPS51200
Texas Instruments
TPSS1200
3V3
Diodes
TXBN0304 | Clamping | diodes | 3V3 3V3 | WP
C293
NXP
configurations have NXP C293, 4x XFI, 2x RGMII, DDR, NOR, NAND, SPI EEPROM, I2C EEPROM, and GPIO. FPGA/CPLD
C29x
NXP
The T2080RDB boards are using NXP C29x Crypto Coprocessor series silicon.
T2080
NXP
This document provides an overview of the NXP T2080 features and examples of the T2080 usage.
| N25Q512A13GSF40F | Micron | SPI FLASH N25Q512A13GSF40F (64MB) |
| FDMF5820DC | Onsemi | FDMF5820DC |
| S29GL01GP11TFIV10 | Infineon | NOR FLASH S29GL01GP11TFIV10 (128MB) |
| MT29F8G08ABABAWP-12IT | Micron | NAND FLASH MT29F8G08ABABAWP-12IT (1GB) |
| LTC3882 | Analog Devices | (LTC3882) |
| IR3473 | Infineon | IR3473 regulator |
| IR3475 | Infineon | IR3475 regulator |
| EPM570G | Intel | CPLD (EPM570G) |
| AQR113C | Marvell | 10G Base-T PHY AQR113C |
| DS1339U | Maxim Integrated | RTC(DS1339U) |
| MAX3232 | Maxim Integrated | MAX3232 |
| MAX811S | Maxim Integrated | MAX811S (Power-on RST) |
| AT24C256 | Microchip | I2C EEPROM (AT24C256) |
| MIC2506 | Microchip | USB: MIC2506(U24) |
| MIC39102 | Microchip | MIC39102 regulator |
| MIC47100 | Microchip | MIC47100 regulator |
| MT29F4G08ABBDAH4 | Micron | VCC NAND FLASH(U68) MT29F4G08ABBDAH4 |
| C293 | NXP | C293 coprocessor |
| PCA9516 | NXP | PCA9516(U22) |
| PCA9546 | NXP | PCA9546 Address:0x77 |
| T2080 | NXP | T2080 silicon features |
| ADT7481 | ON Semiconductor | Temp Sensor (ADT7481) |
| NCP571 | ON Semiconductor | 1V0_LP NCP571 |
| ICS843002 | Renesas | ICS843002(U47) |
| IDT9FGV0641 | Renesas | Clock generator (IDT9FGV0641) |
| GSTS009LF | Bothhand | Magnetic (GSTS009LF) |
| PI3PCIE3212 | Diodes Incorporated | P13PCIE3212(U23) |
| CS4315 | Inphi | CS4315 (XFI>SFI) |
| 74LVC373 | NXP | 74LVC373(U2) |
| RTL8211E-VB | Realtek | RTL8211E-VB (RGMII->Copper) |
| SN74LVC1G06 | Texas Instruments | SN74LVCIGS6(U7/9/11) |
| TPS51200 | Texas Instruments | TPSS1200 |
| 3V3 | Diodes | TXBN0304 | Clamping | diodes | 3V3 3V3 | WP |
| C293 | NXP | configurations have NXP C293, 4x XFI, 2x RGMII, DDR, NOR, NAND, SPI EEPROM, I2C EEPROM, and GPIO. FPGA/CPLD |
| C29x | NXP | The T2080RDB boards are using NXP C29x Crypto Coprocessor series silicon. |
| T2080 | NXP | This document provides an overview of the NXP T2080 features and examples of the T2080 usage. |