The N25Q512A13GSF40F is a 512Mb NOR flash memory device from Micron. It operates at a frequency of 108MHz and supports the SPI interface. The device is designed to function within a temperature range of -40°C to 85°C and can supply up to 20mA of current. It is packaged in a SOP16 package and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron N25Q512A13GSF40F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 1b |
| Package/Case | SOP |
| Density | 512Mb |
| Frequency | 108MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron N25Q512A13GSF40F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Micron N25Q512A13GSF40F
Comprehensive user guide for the NXP T2080RDB-PC reference design board, detailing its architecture, T2080 processor features, SerDes configurations, and power systems.