Sanyo
On the outputs, Sanyo 10SA220M OS-CON capacitors (220μF, 10V) provide excellent performance
Design Note 77 describes a 17W dual-output power supply using a single LTC1149 to regulate 3.3V and 5V rails with efficiencies exceeding 90% across a 6V to 24V input range.
This design document details a compact surface mount power solution utilizing the LTC1149 synchronous step-down controller to provide simultaneous 3.3V and 5V regulation. The circuit supports a 17W capability and operates from an input voltage range of 6V to 24V. It features an AC-coupled gate drive for low-voltage enhancement and a diode-capacitor network to ensure synchronized power-up for both output rails. The document provides performance data on cross-regulation and efficiency, along with layout considerations for noise sensitivity and component selection for various power levels. Detailed schematic diagrams and part recommendations for surface mount transformers and electrolytic capacitors are included.
Sanyo
On the outputs, Sanyo 10SA220M OS-CON capacitors (220μF, 10V) provide excellent performance
Beckman Industrial Corporation
Beckman Industrial Corporation has developed a very low profile, surface mount transformer suitable for applications where V IN ≥ 9V (HM00-93839).
HL-8700
Hurricane Electronics Lab
a Hurricane Electronics Lab throughhole transformer (HL-8700) was used to reduce overall height.
LTC1149
Linear Technology
This Design Note describes a circuit which uses one LTC 1149 to regulate both a 3.3V and a 5V output
77050-A7
Magnetics, Inc.
11 T TRIFILAR AWG #23 WIRE ON MAGNETICS, INC. 77050-A7 CORE.
Si9410DY
Siliconix
QN1 Si9410DY
Si9435DY
Siliconix
QP1 Si9435DY
LTC1148
Linear Technology
In low voltage applications, the LTC1148 can be substituted for the LTC1149
BAS16
NXP Semiconductors
D3 BAS16
| 10SA220M | Sanyo | On the outputs, Sanyo 10SA220M OS-CON capacitors (220μF, 10V) provide excellent performance |
| HM00-93839 | Beckman Industrial Corporation | Beckman Industrial Corporation has developed a very low profile, surface mount transformer suitable for applications where V IN ≥ 9V (HM00-93839). |
| MBRS140 | Onsemi | D4 MBRS140 |
| HL-8700 | Hurricane Electronics Lab | a Hurricane Electronics Lab throughhole transformer (HL-8700) was used to reduce overall height. |
| LTC1149 | Linear Technology | This Design Note describes a circuit which uses one LTC 1149 to regulate both a 3.3V and a 5V output |
| 77050-A7 | Magnetics, Inc. | 11 T TRIFILAR AWG #23 WIRE ON MAGNETICS, INC. 77050-A7 CORE. |
| Si9410DY | Siliconix | QN1 Si9410DY |
| Si9435DY | Siliconix | QP1 Si9435DY |
| LTC1148 | Linear Technology | In low voltage applications, the LTC1148 can be substituted for the LTC1149 |
| BAS16 | NXP Semiconductors | D3 BAS16 |