
The MBRS140 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode has a maximum reverse voltage of 40V and a maximum power dissipation of 1.5W.
Sign in to ask questions about the Onsemi MBRS140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MBRS140 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MBRS140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.